Vishay IRF740LCSTRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Rds On Max | 550mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF740LCSTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
