
The IRF7822TRL is a surface mount N-channel power MOSFET from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 3.1W and a maximum drain to source voltage of 30V. The device can handle a continuous drain current of up to 18A. It is packaged in a SO case and is suitable for surface mount applications.
Vishay IRF7822TRL technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Rds On Max | 6.5mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF7822TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
