
The IRF7822TRR is a surface mount power MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18A and a maximum power dissipation of 3.1W. The device is packaged in a SO case and has an input capacitance of 5.5nF. The IRF7822TRR is suitable for use in a variety of applications including power supplies and motor control circuits.
Vishay IRF7822TRR technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Rds On Max | 6.5mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF7822TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.