N-Channel Power MOSFET, D2PAK package, featuring 500V drain-source voltage and 2.5A continuous drain current. Offers a low 3-ohm drain-source resistance (Rds On Max) and 50W maximum power dissipation. Designed for surface mounting with a compact D2PAK footprint, this silicon Metal-oxide Semiconductor FET boasts fast switching speeds with turn-on delay of 8ns and fall time of 16ns. Operating temperature range from -55°C to 150°C.
Vishay IRF820STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 360pF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 500V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF820STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
