N-Channel MOSFET, 500V Vdss, 2.5A continuous drain current, and 3 Ohm drain-source on-resistance. This silicon, metal-oxide semiconductor FET features a TO-263AB (D2PAK-3) surface mount package, 8ns turn-on delay, 16ns fall time, and 33ns turn-off delay. With a maximum power dissipation of 3.1W and an operating temperature range of -55°C to 150°C, this RoHS compliant component is ideal for power applications.
Vishay IRF820STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF820STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
