
N-Channel Power MOSFET featuring 500V drain-source voltage and 4.5A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 1.5-ohm drain-to-source resistance (Rds On Max). Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 74W. Key switching characteristics include a 8.2ns turn-on delay and a 16ns fall time.
Vishay IRF830 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 610pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 74W |
| Rds On Max | 1.5R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 8.2ns |
| DC Rated Voltage | 500V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF830 to view detailed technical specifications.
No datasheet is available for this part.
