
N-Channel Power MOSFET, 500V Vdss, 5A Continuous Drain Current (ID), and 1.4 Ohm Rds On Max. Features include 10ns turn-on delay, 21ns turn-off delay, and 15ns fall time. Operates from -55°C to 150°C with a 4.5V threshold voltage and 30V gate-source voltage. Packaged in a TO-262-3 (I2PAK) for through-hole mounting, this RoHS compliant component offers 620pF input capacitance and 3.1W max power dissipation.
Vishay IRF830ALPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 1.4R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.65mm |
| Input Capacitance | 620pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.4R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.084199oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF830ALPBF to view detailed technical specifications.
No datasheet is available for this part.
