
N-Channel Power MOSFET, D2PAK package, featuring 500V drain-source voltage and 5A continuous drain current. Offers a low 1.4 ohm drain-source on-resistance. Designed for surface mounting with a 3.1W maximum power dissipation and operating temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 10ns and fall time of 15ns. RoHS compliant and lead-free.
Vishay IRF830ASPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 1.4R |
| Dual Supply Voltage | 500V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 620pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | 4.5V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF830ASPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
