Vishay IRF830BPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 325pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF830BPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
