Vishay IRF830STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 610pF |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.5R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF830STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
