
N-Channel Power MOSFET, TO-263-3 package, offering 500V drain-source voltage and 8A continuous drain current. Features 0.85 ohm drain-source resistance, 125W max power dissipation, and operates from -55°C to 150°C. Includes 11ns turn-on delay, 19ns fall time, and 26ns turn-off delay. This RoHS compliant silicon device is designed for surface mounting.
Vishay IRF840ASTRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 1.018nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 850mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF840ASTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
