
The IRF840BPBF is a TO-220-3 flange mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 8.7A and a maximum power dissipation of 156W. The device features a drain to source voltage of 500V and a drain to source resistance of 850mR. The IRF840BPBF is RoHS compliant and not radiation hardened.
Vishay IRF840BPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.7A |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 527pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 850mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF840BPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
