
N-Channel Power MOSFET with 500V Drain-Source Voltage (Vdss) and 8A Continuous Drain Current (ID). Features 0.85ohm Drain-to-Source On-Resistance (Rds On Max) and 125W Max Power Dissipation. This silicon Metal-oxide Semiconductor FET is housed in a TO-262-3 package, suitable for through-hole mounting. Key switching characteristics include a 12ns turn-on delay and 19ns fall time. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IRF840LCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.65mm |
| Input Capacitance | 1.1nF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 850mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 500V |
| Weight | 0.084199oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF840LCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
