
The IRF840LCSTRL is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125W and a maximum drain to source voltage of 500V. The device is packaged in a D2PAK case and has a continuous drain current of 8A. It is not RoHS compliant.
Vishay IRF840LCSTRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Rds On Max | 850mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF840LCSTRL to view detailed technical specifications.
No datasheet is available for this part.
