
The IRF840LCSTRR is a surface mount power MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125W and a maximum drain to source voltage of 500V. The device is packaged in a D2PAK case and is not RoHS compliant due to the presence of lead. It has a maximum Rds on value of 850mR and a maximum continuous drain current of 8A.
Vishay IRF840LCSTRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 1.1nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Rds On Max | 850mR |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF840LCSTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
