
N-channel enhancement mode power MOSFET featuring 500V drain-source voltage and 8A continuous drain current. This single-element transistor is housed in a 3-pin D2PAK (TO-263AB) surface-mount package with gull-wing leads. Key specifications include a maximum gate-source voltage of ±20V, 850mOhm drain-source resistance at 10V, and a maximum power dissipation of 3100mW. Operating temperature range is -55°C to 150°C.
Vishay IRF840STR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.41(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 4.83(Max) + 0.25 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 8A |
| Maximum Drain Source Resistance | 850@10VmOhm |
| Typical Gate Charge @ Vgs | 63(Max)@10VnC |
| Typical Gate Charge @ 10V | 63(Max)nC |
| Typical Input Capacitance @ Vds | 1300@25VpF |
| Maximum Power Dissipation | 3100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IRF840STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.