
N-Channel Power MOSFET, D2PAK package, offering 500V drain-source voltage and 8A continuous drain current. Features a low 850mΩ drain-source on-resistance, 125W maximum power dissipation, and operates from -55°C to 150°C. This surface-mount device includes fast switching characteristics with turn-on delay of 14ns and fall time of 20ns. RoHS compliant and designed for efficient power management applications.
Vishay IRF840STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 850mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 850mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF840STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
