
P-channel MOSFET with 100V drain-source voltage and 4A continuous drain current. Features 1.2Ω drain-to-source resistance (Rds On Max) and a 4V threshold voltage. This surface-mount component, housed in a D2PAK package, offers fast switching with turn-on delay of 10ns and fall time of 17ns. Operating temperature range is -55°C to 175°C, with a maximum power dissipation of 3.7W.
Vishay IRF9510SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 200pF |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9510SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
