
Vishay IRF9510STRRPBF technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | -100V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9510STRRPBF to view detailed technical specifications.
No datasheet is available for this part.
