
P-channel MOSFET with 100V drain-source voltage and 6.8A continuous drain current. Features 600mΩ maximum drain-source on-resistance and a 20V gate-source voltage rating. This surface-mount device, packaged in TO-263-3, offers fast switching times with turn-on delay of 9.6ns and fall time of 25ns. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 3.7W.
Vishay IRF9520STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 600mR |
| Dual Supply Voltage | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 390pF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.6ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9520STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
