
P-channel power MOSFET transistor with a DC rated voltage of -100V and continuous drain current of 12A. Features a low Rds On of 300mR, maximum power dissipation of 88W, and operates within a temperature range of -55°C to 175°C. Packaged in a TO-220AB through-hole mount, this component offers fast switching speeds with turn-on delay of 12ns and fall time of 39ns.
Vishay IRF9530 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 12A |
| Current Rating | -12A |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 860pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 88W |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -100V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRF9530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
