
P-channel power MOSFET, 100V drain-source voltage, 19A continuous drain current, and 200mΩ drain-source on-resistance. Features a D2PAK surface-mount package, 150W maximum power dissipation, and operates from -55°C to 175°C. Includes fast switching times with turn-on delay of 16ns and fall time of 57ns. RoHS compliant.
Vishay IRF9540STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Nominal Vgs | -2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9540STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
