Vishay IRF9610STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 170pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Rds On Max | 3R |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF9610STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
