
P-channel power MOSFET, surface mountable in a D2PAK package. Features a continuous drain current of 6.5A and a drain-to-source voltage of 200V. Offers a low on-resistance of 800mΩ and a maximum power dissipation of 74W. Operates across a wide temperature range from -55°C to 150°C, with fast switching times including a 12ns turn-on delay.
Vishay IRF9630STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 700pF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 800mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.050717oz |
| Width | 9.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF9630STRL to view detailed technical specifications.
No datasheet is available for this part.
