
Vishay IRF9630STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | -6.5A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 700pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Rds On Max | 800mR |
| RoHS Compliant | No |
| DC Rated Voltage | -200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF9630STRR to view detailed technical specifications.
No datasheet is available for this part.
