
Vishay IRF9630STRRPBF technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | -200V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.050717oz |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9630STRRPBF to view detailed technical specifications.
No datasheet is available for this part.
