
P-channel MOSFET transistor featuring 200V drain-source voltage and 11A continuous drain current. Offers 0.5 ohm drain-to-source resistance and 125W maximum power dissipation. This silicon metal-oxide semiconductor FET is housed in a TO-220AB package with through-hole mounting. Key electrical characteristics include a 20V gate-source voltage, 1.2nF input capacitance, and fast switching times with turn-on delay of 13ns and fall time of 38ns.
Vishay IRF9640 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -11A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.2nF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 500mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -200V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF9640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
