
P-channel power MOSFET with a continuous drain current of 11A and a drain-source breakdown voltage of -200V. Features a low drain-source on-resistance of 500mΩ and a maximum power dissipation of 125W. This silicon, metal-oxide semiconductor FET is housed in a TO-220AB package, suitable for through-hole mounting. Operating temperature range is -55°C to 150°C, with typical turn-on delay of 14ns and fall time of 38ns. The component is RoHS compliant.
Vishay IRF9640PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -11A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | -200V |
| Drain-source On Resistance-Max | 500mR |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -200V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9640PBF to view detailed technical specifications.
No datasheet is available for this part.
