
P-channel MOSFET, surface mountable in a D2PAK package. Features a continuous drain current of 11A and a drain-to-source breakdown voltage of -200V. Offers a low drain-source on-resistance of 500mΩ at a nominal gate-source voltage of -4V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 3W. Includes fast switching characteristics with turn-on delay of 14ns and fall time of 38ns.
Vishay IRF9640SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 500mR |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 500mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9640SPBF to view detailed technical specifications.
No datasheet is available for this part.
