
P-channel MOSFET for power applications, featuring a 200V drain-to-source voltage and 11A continuous drain current. This surface-mount device offers a low 0.5-ohm drain-to-source resistance and a maximum power dissipation of 125W. It operates within a temperature range of -55°C to 150°C and is packaged in a D2PAK (TO-263AB) case. Key switching characteristics include a 14ns turn-on delay and 38ns fall time.
Vishay IRF9640STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -11A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.2nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 500mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -200V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF9640STRL to view detailed technical specifications.
No datasheet is available for this part.
