The IRF9Z14STRRPBF is a P-CHANNEL MOSFET with a continuous drain current of 6.7A and a drain to source resistance of 500mR. It can handle a drain to source voltage of -60V and has a maximum operating temperature of 175°C. The device is surface mount and has a maximum power dissipation of 3.7W. It is RoHS compliant and has a turn-off delay time of 10ns and a turn-on delay time of 11ns.
Vishay IRF9Z14STRRPBF technical specifications.
| Continuous Drain Current (ID) | 6.7A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9Z14STRRPBF to view detailed technical specifications.
No datasheet is available for this part.
