
P-channel MOSFET, D2PAK package, 60V drain-source voltage, 11A continuous drain current, and 280mΩ maximum drain-source on-resistance. Features include a 20V gate-source voltage, 570pF input capacitance, and operating temperatures from -55°C to 175°C. This surface-mount device offers fast switching with turn-on delay of 13ns and fall time of 29ns, with a maximum power dissipation of 3.7W. It is RoHS compliant.
Vishay IRF9Z24SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 280mR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 570pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9Z24SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
