
The IRF9Z24STRL is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 60W and a maximum drain to source voltage of 60V. The device is packaged in a D2PAK and has a maximum continuous drain current of 11A. It is not RoHS compliant and contains lead. The input capacitance is 570pF and the Rds on max is 280mR.
Vishay IRF9Z24STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 570pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Rds On Max | 280mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF9Z24STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
