
N-Channel Power MOSFET featuring 500V drain-source voltage and 14A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 0.45ohm drain-source on-resistance and a maximum power dissipation of 250W. Designed for through-hole mounting in a TO-220AB package, it operates from -55°C to 150°C and includes fast switching characteristics with a 15ns turn-on delay. The component is RoHS compliant.
Vishay IRFB13N50APBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 450mR |
| Dual Supply Voltage | 500V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.01mm |
| Input Capacitance | 1.91nF |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 450mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFB13N50APBF to view detailed technical specifications.
No datasheet is available for this part.