
N-Channel Power MOSFET, D2PAK package, offering 600V drain-to-source voltage and 2.2A continuous drain current. Features a low 4.4 ohm drain-to-source resistance (Rds On Max) and fast switching times with a 10ns turn-on delay and 25ns fall time. Designed for surface mounting with a maximum power dissipation of 50W and operating temperature range of -55°C to 150°C.
Vishay IRFBC20STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Resistance | 4.4R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 350pF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4.4R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFBC20STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
