N-Channel Power MOSFET, 600V Vdss, 2.2A Continuous Drain Current, 4.4 Ohm Rds On. This silicon Metal-oxide Semiconductor FET features a D2PAK-3 package for surface mounting. With a maximum power dissipation of 50W and operating temperatures from -55°C to 150°C, it offers fast switching with a 10ns turn-on delay and 30ns turn-off delay. The component is lead-free and RoHS compliant.
Vishay IRFBC20STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Resistance | 4.4R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 4.4R |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 4.4R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFBC20STRLPBF to view detailed technical specifications.
No datasheet is available for this part.