
N-Channel Power MOSFET, 600V Vdss, 3.6A continuous drain current, and 2.2 Ohm Rds On. This silicon Metal-oxide Semiconductor FET features a TO-220AB package with through-hole mounting. Key electrical characteristics include a 14ns fall time, 35ns turn-off delay, and 11ns turn-on delay. Maximum power dissipation is 74W, with an operating temperature range from -55°C to 150°C.
Vishay IRFBC30 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 3.6A |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 660pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 2.2R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFBC30 to view detailed technical specifications.
No datasheet is available for this part.
