
N-Channel Power MOSFET, 600V Vdss, 3.6A continuous drain current, and 2.2Ω Rds On. This silicon Metal-oxide Semiconductor FET features a D2PAK surface-mount package with a maximum power dissipation of 74W and an operating temperature range of -55°C to 150°C. Key switching characteristics include a 9.8ns turn-on delay, 19ns turn-off delay, and 12ns fall time. Input capacitance is 510pF with a 30V gate-to-source voltage rating.
Vishay IRFBC30ASTRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 3.6A |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 510pF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.2R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9.8ns |
| DC Rated Voltage | 600V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFBC30ASTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
