The IRFBC30L is a 600V MOSFET with a continuous drain current of 3.6A. It is packaged in a TO-262-3 and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 74W. The IRFBC30L is not RoHS compliant due to the presence of lead.
Vishay IRFBC30L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 3.6A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 660pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Power Dissipation | 74W |
| Rds On Max | 2.2R |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFBC30L to view detailed technical specifications.
No datasheet is available for this part.