
The IRFBC30STRL is a surface mount N-Channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 74W and a maximum drain to source voltage of 600V. The device features an input capacitance of 660pF and a maximum Rds on resistance of 2.2 ohms. It is not RoHS compliant and is packaged in a D2PAK with a SMALL OUTLINE, R-PSSO-G2 package type.
Vishay IRFBC30STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 660pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Rds On Max | 2.2R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFBC30STRL to view detailed technical specifications.
No datasheet is available for this part.
