The IRFBC40LCSPBF is a surface mount N-CHANNEL MOSFET from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 125W and a continuous drain current of 6.2A. The device features a drain to source voltage of 600V and a drain to source resistance of 1.2R. The MOSFET's gate to source voltage is 30V, with fall and turn-off delay times of 17ns and 27ns, respectively. Turn-on delay time is 12ns.
Vishay IRFBC40LCSPBF technical specifications.
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFBC40LCSPBF to view detailed technical specifications.
No datasheet is available for this part.