
N-Channel Power MOSFET, 600V Drain-Source Voltage, 6.2A Continuous Drain Current, and 1.2Ω Drain-Source On-Resistance. Features include a 130W maximum power dissipation, 13ns turn-on delay, 55ns turn-off delay, and 20ns fall time. This silicon Metal-Oxide-Semiconductor FET is housed in a TO-262-3 package for through-hole mounting and operates from -55°C to 150°C. It is RoHS compliant and lead-free.
Vishay IRFBC40LPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.084199oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFBC40LPBF to view detailed technical specifications.
No datasheet is available for this part.
