N-Channel Power MOSFET, 600V Vdss, 6.2A continuous drain current, and 1.2Ω Rds On. Features a 1.3nF input capacitance and 20V gate-source voltage. This surface-mount device offers fast switching with turn-on delay of 13ns and fall time of 20ns. Operating temperature range from -55°C to 150°C, with a maximum power dissipation of 3.1W. Packaged in a TO-263-3 (D2PAK) plastic package, this component is RoHS compliant and lead-free.
Vishay IRFBC40SPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 600V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFBC40SPBF to view detailed technical specifications.
No datasheet is available for this part.