
N-channel power MOSFET with 600V drain-source voltage and 6.2A continuous drain current. Features 1.2 ohm drain-source on-resistance and 3.1W power dissipation. Operates from -55°C to 150°C, with a 13ns turn-on delay and 55ns turn-off delay. Packaged in a D2PAK for surface mount applications, this RoHS compliant component offers 1.3nF input capacitance.
Vishay IRFBC40STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 1.2R |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFBC40STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
