N-Channel Power MOSFET featuring 900V drain-source voltage and 1.7A continuous drain current. This silicon, metal-oxide semiconductor FET offers an 8-ohm drain-source on-resistance and a maximum power dissipation of 54W. Packaged in a TO-220AB through-hole mount, it operates from -55°C to 150°C and is RoHS compliant. Key electrical characteristics include a 4V threshold voltage and fast switching times with an 8ns turn-on delay.
Vishay IRFBF20PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 6.5R |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 490pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 54W |
| Radiation Hardening | No |
| Rds On Max | 8R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFBF20PBF to view detailed technical specifications.
No datasheet is available for this part.