
N-Channel Power MOSFET, TO-220AB package, features 900V drain-source voltage and 3.6A continuous drain current. Offers 3.7 ohm drain-source on-resistance, 125W power dissipation, and operates from -55°C to 150°C. Includes 1.2nF input capacitance, 14ns turn-on delay, and 90ns turn-off delay. Through-hole mount, lead-free, and RoHS compliant.
Vishay IRFBF30PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 3.7R |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 3.7R |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 3.7R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFBF30PBF to view detailed technical specifications.
No datasheet is available for this part.
