Vishay IRFBF30STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Voltage (Vdss) | 900V |
| Input Capacitance | 1.2nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Rds On Max | 3.7R |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFBF30STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
