Vishay IRFD010PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 23ns |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFD010PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
