Vishay IRFD020 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.37mm |
| Input Capacitance | 400pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.022575oz |
| Width | 6.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFD020 to view detailed technical specifications.
No datasheet is available for this part.
