
N-channel power MOSFET featuring 60V drain-source breakdown voltage and 2.5A continuous drain current. This through-hole component offers a low 100mΩ drain-source on-resistance and a 4V threshold voltage. Operating across a wide temperature range of -55°C to 175°C, it has a maximum power dissipation of 1.3W. Key switching characteristics include a 13ns turn-on delay and 25ns turn-off delay.
Vishay IRFD024PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 100mR |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.37mm |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 60V |
| Width | 6.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFD024PBF to view detailed technical specifications.
No datasheet is available for this part.
